PDP SEO Portlet

G2RL-1A4-E DC12

Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole

Manufacturer:Aratas
Avnet Manufacturer Part #: G2RL-1A4-E DC12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

• A wide variety of single pole, double pole, high-capacity (16 A) type and high-sensitivity type (250 mW) Relays are available. • Low profile; 15.7 mm max. in height. • Conforms to VDE (EN61810-1), UL508 and CSA22.2. • IEC/EN 60335-1 conformed. (-HA Model) • Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model). • Clearance and creepage distance: 8 mm / 8 mm min. • Coil insulation system: Class F (UL1446).

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  1,375
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 2.95834
1+
$2.95834
2+
$2.84308
4+
$2.72782
8+
$2.61256
16+
$2.56454
SubTotal:
$2.96